EMC31DRSH

Heilind Number:SULEMC31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRSH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC31DRSH, designed for high-performance connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm, accommodating 62 positions for seamless data transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material, Phosphor Bronze, plated with gold, ensures optimal conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact connector height of 15.49mm, it offers versatility in various applications. Operating temperature range of -65 to 125°C guarantees reliability in harsh environments. Ideal for use in hi-rel environments, this connector is a dependable choice for demanding electronic systems.