EMC31DRST

PBT & PHORPHOR BRONZE .00

The EMC31DRST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and a compact female threaded mount type, this connector offers seamless connectivity in tight spaces. Rated for up to 700VAC and 3A, it ensures efficient power delivery. Featuring a rugged phosphor bronze contact material with gold plating, the EMC31DRST guarantees excellent conductivity and durability, even in harsh environments. Its straight orientation and 2-row design with 62 positions allow for versatile installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Trust the EMC31DRST for secure and high-speed connections in your PCB designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULEMC31DRST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: