| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DRTH-S13 |
EMC31DRTH-S13
| Heilind Number: | SULEMC31DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC31DRTH-S13, a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. The two rows of 62 full bellow contacts plated with gold offer superior signal integrity. Its clearance hole mount type and card extender termination method provide easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of systems. Trust in its quality and performance for your critical connectivity needs.

