EMC31DRXS

Heilind Number:SULEMC31DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRXS

Detailed Description

The EMC31DRXS is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a female gender with two rows of contacts, this connector offers a secure fit with a side hole mount type and thru-hole termination method. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The gold contact plating guarantees excellent conductivity, suitable for applications requiring a current rating of 3A and a voltage of up to 700VAC. With a pitch of 2.54mm and 62 positions, it provides ample connectivity options. Its straight orientation and full bellow contact type further enhance performance. Operating smoothly across a wide temperature range from -65 to 125°C, and with a connector height of 10.95mm and width of 8.38mm, it offers versatility in installation. Ideal for use in various industries, this connector meets the highest standards of quality and reliability.