EMC31DTAH

Heilind Number:SULEMC31DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DTAH

Detailed Description

Introducing the EMC31DTAH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable housing made of PBT and Phosphor Bronze, ensuring reliability in even the most demanding environments. With a compact design and right-angle orientation, it allows for efficient PCB layout while offering 62 gold-plated contacts for optimal signal transmission. The loop bellow contact type and gold termination plating further enhance conductivity, making it ideal for high-speed data and power applications. Rated for 700 VAC and 3 A, this connector guarantees safe and stable operation. Its clearance hole mount type and thru-hole termination method simplify installation, while the wide operating temperature range of -65 to 125 °C ensures performance in extreme conditions. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC31DTAH is the perfect choice for high-reliability connectivity.