EMC31DTKD

Heilind Number:SULEMC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DTKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC31DTKD. With a compact design featuring two rows of 62 female connectors, this high-performance component ensures seamless electrical connections in your circuitry. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees reliable power transmission. The contact material, Phosphor Bronze, plated with gold, offers superior conductivity and durability. Its clearance hole mount type and thru hole termination method make installation a breeze. Designed for versatility, it suits a wide range of applications with an operating temperature range of -65 to 125°C. The connector's straight orientation and loop bellow contact type further enhance its functionality. Trust in the EMC31DTKD for efficient and secure board-to-board connectivity in your electronic projects.