EMC35DRAS

Heilind Number:SULEMC35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRAS

Detailed Description

Introducing the EMC35DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 70 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The contact type, Full Bellow, ensures reliable connections even in harsh environments, while the right-angle orientation and side hole mount type offer flexible installation options. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its robust construction, with a termination method of thru-hole and termination plating of gold, guarantees long-term durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Trust the EMC35DRAS for secure and efficient board-to-board connections in your electronic systems.