EMC35DRES

Heilind Number:SULEMC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRES

Detailed Description

The EMC35DRES PCB connector is a high-performance component designed for reliable power transmission in electronic systems. Featuring a female gender with two rows of contacts, it offers seamless connectivity in a compact form factor. With a side hole mount type and eyelet termination method, installation is efficient and secure. The contacts, made of phosphor bronze and plated with gold, ensure low contact resistance and high durability. Operating at up to 700 VAC and 3 A, this connector is suitable for various power applications. Its full bellow contact type and straight orientation further enhance signal integrity. With 70 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector's robust construction, withstanding temperatures from -65 to 125 °C, guarantees reliable performance even in harsh environments. Perfect for hi-rel applications, it meets the highest standards of quality and reliability. Elevate your PCB connectivity with the EMC35DRES.