EMC35DRSH

Heilind Number:SULEMC35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DRSH

Detailed Description

Introducing the EMC35DRSH, a high-performance female connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers durability and reliability. Featuring a 2-row design with 70 positions, it provides ample connectivity options. The Thru Hole mount type ensures secure installation, while Gold termination plating guarantees excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its Loop Bellow contact type and straight orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Whether used in Board to Board or Card Edge applications, the EMC35DRSH delivers outstanding performance. Upgrade your connectivity solutions with this top-of-the-line connector.