EMC35DTKS

Heilind Number:SULEMC35DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTKS

Detailed Description

Introducing the EMC35DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and phosphor bronze materials, this connector ensures robust connectivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. Featuring a female gender, 2 rows, and side hole mount type with thru-hole termination, installation is efficient. The gold-plated phosphor bronze contacts offer superior conductivity and durability. With a pitch of 2.54mm, this connector accommodates 70 positions. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet resilient solution for your connectivity needs. Perfect for high-reliability applications, the EMC35DTKS is a vital component in ensuring seamless electronic connections.