EMC36DCKT-S288

Heilind Number:SULEMC36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DCKT-S288

Detailed Description

The PBT & Phosphor Bronze PCB Connector, SKU EMC36DCKT-S288, is a high-performance component designed for reliable board-to-board connections in electronic devices. With a gender specification of female and featuring two rows of 72 positions each, this connector ensures secure and efficient data transmission. Its threaded mount type and card extender termination method guarantee stable installation. Constructed with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.45mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet durable solution for demanding environments. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications.