EMC36DRAN

PBT & PHORPHOR BRONZE .00

The EMC36DRAN, a high-performance board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm and two rows of 36 positions, this female connector offers reliable power and signal transmission. Constructed from PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and durability, even in harsh environments. The right-angle orientation and full bellow contact type provide secure connections, while the 700VAC voltage rating and 3A amperage make it suitable for a wide range of industrial and commercial systems. With a termination method of thru hole and operating temperature range of -65 to 125°C, the EMC36DRAN is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Gold
SKU:SULEMC36DRAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: