EMC36DRES-S13

Heilind Number:SULEMC36DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRES-S13

Detailed Description

The EMC36DRES-S13, a high-quality female board-to-board PCB connector, boasts dual rows and a side hole mount type for efficient installation. Featuring a durable construction with phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and 72 positions, it offers ample connectivity options. Its full bellow contact type and straddle orientation enhance signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-performance standards. The termination method using a card extender and gold plating guarantees secure connections. With a tail length of 5.33mm (.21 in) and a compact connector height and width of 10.95mm (.431 in) and 10.16mm (.4 in) respectively, it is suitable for space-constrained applications. Its wide operating temperature range of -65 to 125°C ensures functionality in diverse environments. Perfect for demanding PCB applications, the EMC36DRESS13 is a top choice for reliable connectivity needs.