EMC36DRST

Heilind Number:SULEMC36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRST

Detailed Description

Introducing the EMC36DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows of 72 positions each, and threaded mount type offer secure and efficient PCB mating. The termination method, through-hole, guarantees easy installation and robust soldering. Featuring loop bellow contact type with gold plating, it ensures low contact resistance and high conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Meeting stringent quality standards, this connector is a dependable choice for your connectivity needs.