EMC36DRTN

Heilind Number:SULEMC36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRTN

Detailed Description

Introducing the EMC36DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Thru-hole termination and gold contact plating guarantee secure and low-resistance connections. The 72 positions with a 2.54mm pitch offer ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. With a compact size of 10.95mm in height and .4 inches in width, it saves valuable board space. Perfect for high-reliability applications, the EMC36DRTN is the ultimate choice for seamless PCB connections.