EMC36DRXS

Heilind Number:SULEMC36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRXS

Detailed Description

The EMC36DRXS is a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures secure connectivity with a current rating of 3A and voltage withstand of 700 VAC. With two rows of 72 positions each, it offers ample connectivity options. The gold-plated contacts and full bellow design guarantee excellent signal integrity and longevity. Ideal for use in industrial and aerospace applications, this connector operates flawlessly in temperatures ranging from -65 to 125 °C. Its side hole mount and through-hole termination method make installation easy and secure. With a compact size of 10.95mm in height and 10.16mm in width, it is perfect for space-constrained PCB layouts. Trusted for its high reliability and performance, the EMC36DRXS is a top choice for engineers and designers working on mission-critical projects.