| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DTAH |
EMC36DTAH
| Heilind Number: | SULEMC36DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DTAH |
| ECAD Model: |
Specifications
Detailed Description
The EMC36DTAH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The connector offers 72 positions in a compact design, with a 2.54mm pitch and right-angle orientation for efficient PCB layout. Its clearance hole mount type and through-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The EMC36DTAH is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.

