| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DTKN |
EMC36DTKN
| Heilind Number: | SULEMC36DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DTKN, a high-performance board-to-board connector designed for seamless connectivity in electronic systems. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700 VAC. With two rows of 72 positions each, it offers ample connectivity options. The straight orientation and through-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. Trust the EMC36DTKN for superior performance in demanding environments.

