EMC36DTMD-S189

Heilind Number:SULEMC36DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTMD-S189

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EMC36DTMD-S189, is engineered for high-performance applications. With a compact design featuring two rows of 72 female contacts, it ensures reliable connectivity in demanding environments. The clearance hole mount type and right-angle orientation offer versatility in installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. With a tail length of 6.35mm and a connector height of 15.49mm, it facilitates easy integration into circuit boards. Tested for an operating temperature range of -65 to 125°C, it ensures reliable operation even in extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, this connector is a dependable choice for your connectivity needs.