EMC40DRTI

Heilind Number:SULEMC40DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRTI

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, featuring a 2-row design with a total of 80 positions, offers reliable and high-performance connectivity in electronic systems. With a 3A amperage rating and a 700VAC voltage capability, it ensures efficient power transmission. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Its straight orientation and threaded mount type provide secure and stable installation. Designed for harsh environments, it operates flawlessly in a temperature range of -65 to 125°C. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. With its Full Bellow contact type and Thru Hole termination method, it ensures precise and stable connections. Perfect for various electronic devices, this connector, SKU EMC40DRTI, is a reliable solution for demanding connectivity needs.