EMC40DTAN

Heilind Number:SULEMC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DTAN

Detailed Description

Introducing the EMC40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for powering sensitive electronics. The female gender, right-angle orientation, and loop bellow contact type make it easy to integrate into circuitry. Boasting 80 positions across 2 rows with gold-plated contacts, it guarantees low contact resistance and optimal signal transmission. Its thru-hole termination method and 2.54mm pitch provide secure mounting on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the EMC40DTAN for your critical connectivity needs in aerospace, defense, and industrial electronics.