EMC43DCKI-S288

PBT & PHORPHOR BRONZE .00

The PBT & Phosphor Bronze Board To Board PCB Connector, model number EMC43DCKI-S288. With a pitch of 2.54 mm (.1 in) and a low profile design, this female connector is perfect for space-constrained applications. Boasting a high voltage rating of 700 VAC and a current handling capacity of 3 A, it ensures reliable power transmission. Featuring a threaded mount type and straddle orientation, it offers secure and stable installation on PCBs. The loop bellow contact type and gold plating guarantee excellent signal integrity and corrosion resistance. With 86 positions and gold termination plating, it is ideal for high-density card edge connections. Constructed with high-quality phosphor bronze, it is suitable for use in harsh environments with an operating temperature range of -65 to 125 °C. Whether for consumer electronics or industrial systems, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULEMC43DCKI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: