EMC43DCKT-S288

Heilind Number:SULEMC43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DCKT-S288

Detailed Description

The PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EMC43DCKT-S288, is a high-performance component designed for secure and reliable connections in electronic systems. Featuring a female gender with two rows and a threaded mount type, this connector offers easy installation and robust stability. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its functionality. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for various environments. The termination method of Card Extender with gold plating guarantees longevity. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, this connector, under the EMC43DCKTS288 acronym, is a dependable choice for seamless PCB connections.