EMC43DRMI-S288

Heilind Number:SULEMC43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRMI-S288

Detailed Description

The EMC43DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 86 positions offer ample room for signal transmission, while the threaded mount type and card extender termination method guarantee secure attachment. The contact material, Phosphor Bronze, plated with gold, enhances conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Meeting stringent quality standards, it is a dependable choice for mission-critical systems.