EMC43DTBT

Heilind Number:SULEMC43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DTBT

Detailed Description

Introducing the EMC43DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The female gender connector, with two rows and a threaded mount type, ensures secure installation on PCBs. Boasting a contact rating of 3A and 700VAC, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and enhanced durability. Featuring a right-angle orientation and 86 positions, it allows for efficient board-to-board connections. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Trust the EMC43DTBT for high-reliability connectivity in your electronic systems.