EMC43DTMN

Heilind Number:SULEMC43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DTMN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Board To Board PCB Connector, EMC43DTMN. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 Loop Bellow contacts plated with gold, it guarantees efficient signal transfer. The right-angle orientation and no mounting requirement offer versatile installation options. Constructed with durable materials, including phosphor bronze and gold-plated termination, it withstands harsh operating conditions from -65 to 125°C. The tail length of 6.35mm provides secure through-hole mounting. Measuring at a compact height of 15.49mm and width of 9.4mm, it suits space-restricted applications. Ideal for high-performance PCB assemblies, this connector meets the demands of modern electronics with precision and quality assurance. Elevate your connectivity solutions with the EMC43DTMN.