EMC44DCKN

PBT & PHORPHOR BRONZE .00

The EMC44DCKN, a high-performance board-to-board PCB connector designed for robust industrial applications. Crafted from durable PBT and Phosphor Bronze materials, this female connector offers reliable power and signal transmission with a pitch of 2.54mm. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient operation even in demanding environments. Featuring a straight orientation and a loop bellow contact type, it guarantees secure and stable connections. With 88 positions and gold termination plating, this connector promises excellent conductivity and longevity. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. Trust the EMC44DCKN for seamless connectivity in your industrial electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULEMC44DCKN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: