EMC44DTKT

Heilind Number:SULEMC44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DTKT

Detailed Description

Featuring PBT and Phosphor Bronze construction, the EMC44DTKT connector is a high-performance component designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector, with two rows and through-hole termination, offers secure and stable connectivity. The gold-plated phosphor bronze contacts guarantee superior conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and loop bellow contact type further enhance its versatility. With 88 positions and a pitch of 2.54mm, it allows for dense PCB connections. Measuring .61 inches in height and 9.4mm in width, it fits compactly on the board. Tailored for high reliability applications, this connector is a vital component in aerospace, defense, and industrial systems.