EMC50DRAS

PBT & PHORPHOR BRONZE .00

The EMC50DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector ensures reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and longevity, even in harsh environments. The right-angle orientation and side-hole mount type allow for easy installation in tight spaces. With gold contact plating and a full bellow contact design, it guarantees low contact resistance and high signal integrity. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for critical systems in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity with the EMC50DRAS for superior performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Gold
SKU:SULEMC50DRAS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: