EMC50DREH

Heilind Number:SULEMC50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DREH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DREH

Detailed Description

Introducing the EMC50DREH, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 100 gold-plated phosphor bronze contacts with eyelet termination, it guarantees secure and durable connections. The straight orientation and 2.54mm pitch allow for easy integration into PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for various environments. The .431-inch connector height and .4-inch width provide a compact yet robust solution. Perfect for applications demanding precision and quality, the EMC50DREH is a must-have component in any electronic assembly project.