EMC50DRMS-S288

PBT & PHORPHOR BRONZE .00

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC50DRMS-S288, is a high-performance component designed for reliable electrical connections in demanding environments. Featuring a female gender with two rows of contacts, this connector offers a secure side hole mount and termination method via card extender. The contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and durability, with a pitch of 2.54mm (0.1in) and a maximum voltage rating of 700VAC. Its loop bellow contact type and straddle orientation accommodate precise and stable connections, with a total of 100 positions and a tail length of 13.84mm (0.545in). Operating efficiently in a wide temperature range from -65°C to 125°C, this connector meets the highest standards for performance and reliability, making it ideal for use in various electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULEMC50DRMS-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: