EMC50DRTN

Heilind Number:SULEMC50DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRTN

Detailed Description

Introducing the EMC50DRTN, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a robust amperage rating of 3A and can handle voltage up to 700 VAC. With two rows and 100 positions, it offers ample connectivity options for your circuit board. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. Featuring a pitch of 2.54mm, it is compatible with standard PCB layouts. The termination method is through-hole, providing secure and stable mounting. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its performance. The tail length of 5.08mm allows for easy installation. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the EMC50DRTN is a top choice for reliable and durable connectivity solutions.