EMC50DSXS

Heilind Number:SULEMC50DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC50DSXS

Detailed Description

The PBT & Phosphor Bronze 0.00 ( EMC50DSXS) is a high-performance female connector designed for reliable board-to-board or card edge connections. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission. Featuring a single row with 50 positions spaced at 2.54 mm pitch, it offers ample connectivity in compact spaces. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125 °C. Its straight orientation and side hole mount type make installation easy, while the full bellow contact type provides secure connections. With a tail length of 4.06 mm and a low profile connector height of 10.95 mm, it is suitable for various PCB applications. Gold termination plating ensures long-term reliability. Ideal for use in electronic devices, telecommunications, and industrial equipment, the EMC50DSXS connector meets the demands of high-speed data transmission and power delivery with precision and quality assurance.