EMC50DTAT

Heilind Number:SULEMC50DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTAT

Detailed Description

Introducing the EMC50DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in rugged environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB setups. Gold contact plating guarantees optimal signal transfer, while the loop bellow contact type enhances durability. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. The EMC50DTAT is a top choice for engineers seeking high-quality, high-reliability connectivity solutions.