EMC50DTKI

Heilind Number:SULEMC50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTKI

Detailed Description

Introducing the EMC50DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability. This connector, with two rows and 100 positions, accommodates complex PCB layouts. Its threaded, thru-hole mount type and straight orientation make installation easy. Operating temperature range from -65 to 125°C guarantees functionality in extreme conditions. The EMC50DTKI is ideal for aerospace, defense, and industrial applications where robust and high-reliability interconnect solutions are essential. Upgrade your systems with this top-of-the-line connector.