EMC50DTMN

Heilind Number:SULEMC50DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTMN

Detailed Description

The PBT and Phosphor Bronze Board to Board PCB Connector, with SKU EMC50DTMN, offers high-performance connectivity for electronic systems. Designed for female gender with two rows and no mounting requirement, this connector features a robust termination method through hole for secure attachment. Crafted with durable Phosphor Bronze contacts plated in gold, it ensures reliable conductivity with a pitch of 2.54 mm (.1 in) and can handle up to 3A of current at 700 VAC. Its Loop Bellow contact type and right-angle orientation make it versatile for various applications. With 100 positions and a tail length of 6.35 mm (.25 in), it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. The compact design, measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, is ideal for space-constrained PCB layouts. With gold termination plating, it ensures long-term durability. The EMC50DTMN is part of the hi-rel category, meeting stringent quality standards for reliability in demanding conditions.