EMC55DCKH-S288

Heilind Number:SULEMC55DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DCKH-S288

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMC55DCKH-S288, offers high-performance connectivity for electronic devices. With a robust amperage rating of 3A and voltage handling capability of 700VAC, this female connector features two rows of contacts, perfect for secure board-to-board connections. Its clearance hole mount type and card extender termination method ensure easy and reliable installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type allow for efficient signal transmission. Designed for versatility, this connector is straddle-oriented with 110 positions, ideal for various PCB applications. Meeting stringent operational requirements, it offers a wide operating temperature range from -65 to 125 °C. With a connector height of .61in and width of 9.4mm, it fits compactly on PCBs. Gold-plated termination further enhances its durability. Classified under hi-rel connectors, it ensures reliable performance in demanding environments. Upgrade your electronic assemblies with the EMC55DCKHS288 Connector for seamless and efficient connectivity.