EMC55DCKI-S288

Heilind Number:SULEMC55DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC55DCKI-S288. This high-performance connector features two rows, perfect for secure and efficient connections. With a threaded mount type and card extender termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is reliable even in demanding applications. Its loop bellow contact type and straddle orientation further enhance its functionality. With 110 positions and a tail length of 4.45mm, it offers versatility in use. Designed for rugged environments, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Trust in the EMC55DCKIS288 for high-quality connectivity in your projects.