EMC55DRST

Heilind Number:SULEMC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRST

Detailed Description

Introducing the EMC55DRST, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Featuring a female gender, two rows of contacts, and a threaded mount type with through-hole termination, installation is secure and straightforward. The loop bellow contact type, plated with gold for enhanced conductivity, guarantees low contact resistance. With 110 positions, each with a tail length of 4.83mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a durable solution for industrial and commercial electronics. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EMC55DRST for efficient and dependable board-to-board connections in your projects.