EMC55DTAH

Heilind Number:SULEMC55DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTAH

Detailed Description

Introducing the EMC55DTAH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring durable PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power setups. The right-angle orientation and 2.54mm pitch make it easy to integrate into your designs, while the two rows and 110 positions offer ample connectivity options. Its clearance hole mount and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With its compact size, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Whether you're working on telecommunications, industrial machinery, or aerospace systems, the EMC55DTAH is the trusted choice for ensuring seamless connectivity.