EMC55DTBH

Heilind Number:SULEMC55DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTBH

Detailed Description

Introducing the EMC55DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows for secure and efficient connectivity. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance in harsh environments. The gold-plated contacts ensure optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance ease of use. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial settings. With 110 positions and a tail length of 4.57mm, it provides ample connectivity options while maintaining a low profile. Trust the EMC55DTBH for seamless and robust board-to-board connections in your electronic devices.