EMC55DTBS

Heilind Number:SULEMC55DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTBS

Detailed Description

Introducing the EMC55DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, side-hole mount type, and thru-hole termination method offer versatility in installation. Its 2-row, 110-position design with a pitch of 2.54mm guarantees efficient PCB connectivity. The gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and loop bellow contact type further enhance functionality. With a compact size and a connector height of 15.49mm, the EMC55DTBS is perfect for space-constrained applications. Trust in its reliability for your connectivity needs.