EMC55DTKH

Heilind Number:SULEMC55DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTKH

Detailed Description

The EMC55DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust power transmission. Its two rows of Loop Bellow contacts, plated with gold for optimal conductivity, provide secure and low-resistance connections. The straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. With 110 positions and a clearance hole mount type, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The EMC55DTKH is the perfect solution for high-reliability board-to-board connections.