EMC60DCKI-S288

Heilind Number:SULEMC60DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKI-S288

Detailed Description

The EMC60DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. Its 2.54mm pitch and 120 positions allow for efficient data transfer, while the threaded mount type and card extender termination method offer secure and easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for a variety of industrial and commercial uses. Its low profile design, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or automotive systems, the EMC60DCKI-S288 guarantees exceptional performance and durability.