EMC60DRSI

Heilind Number:SULEMC60DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze 0.00 Female Connector, SKU EMC60DRSI. With a durable threaded mount type and reliable thru-hole termination method, this connector is designed for secure and stable board-to-board or card edge connections. Featuring two rows and 120 positions with a pitch of 2.54mm, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets high-performance requirements. With a straight orientation and compact dimensions (15.49mm x 9.4mm x 9.4mm), it offers versatility in various applications. Its loop bellow contact type and gold termination plating further enhance its reliability. Suitable for use in a wide temperature range (-65°C to 125°C), it is ideal for demanding environments. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC60DRSI is a dependable connectivity solution. Elevate your design with this high-quality, RoHS-compliant connector.