EMC60DRXH

Heilind Number:SULEMC60DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRXH

Detailed Description

Introducing the EMC60DRXH, a high-performance connector designed for robust board-to-board and card edge connections. With PBT and Phosphor Bronze construction, this female connector offers durability and reliability in various electronic applications. Featuring a contact rating of 3A and a voltage tolerance of 700 VAC, it ensures efficient power transmission. With two rows of 120 positions and a pitch of 2.54mm, it provides ample connectivity options. The Full Bellow contact type, gold-plated for optimal conductivity, guarantees secure mating. Its clearance hole mount and through-hole termination method make installation easy. Operating in temperature ranges from -65 to 125°C, this connector is suitable for demanding environments. Measuring 10.95mm in height and with a 4.7mm tail length, it offers a compact yet functional design. Gold termination plating ensures long-term performance. This connector is ideal for use in high-reliability electronic systems, meeting stringent quality standards. Choose the EMC60DRXH for seamless and durable interconnection solutions.