EMC60DTEF

Heilind Number:SULEMC60DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTEF
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTEF

Detailed Description

Introducing the EMC60DTEF, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it is ideal for demanding electronic applications. Featuring a female gender, 2 rows of contacts, and a floating bobbin mount type, it offers flexibility in installation. The termination method using eyelets and full bellow contact type with gold plating guarantee secure connections. With 120 positions and a pitch of 2.54mm (.1 in), it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, tail length of 6.99mm (.275 in), and compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it space-efficient. Classified under the hi-rel category, the EMC60DTEF is the perfect solution for critical electronic systems that demand high performance and durability.