EMC60DTKT

Heilind Number:SULEMC60DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DTKT

Detailed Description

The EMC60DTKT is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows and a total of 120 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance signal integrity. With a pitch of 2.54 mm, it facilitates precise alignment on the PCB. The EMC60DTKT is the perfect choice for applications where durability, performance, and reliability are paramount.