EMC60DTMI

Heilind Number:SULEMC60DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DTMI

Detailed Description

Introducing the EMC60DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections. Featuring two rows of 120 gold-plated contacts made of phosphor bronze, it offers excellent conductivity and durability. Operating at up to 700 VAC and 3 A, it is suitable for high-power transmission. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a tail length of 6.35 mm and a connector height of 15.49 mm, it provides flexibility in PCB layouts. Meeting stringent quality standards, this connector is perfect for use in industries where reliability is paramount. Upgrade your connectivity solutions with the EMC60DTMI.