EMC61DTAS

Heilind Number:SULEMC61DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DTAS

Detailed Description

Introducing the EMC61DTAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a female gender with two rows for efficient signal transmission. The side hole mount type and thru-hole termination method ensure secure installation on PCBs. Engineered with durable materials, including Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. The contact type, Loop Bellow, and right-angle orientation further enhance versatility in component placement. With 122 positions and a pitch of 2.54mm (.1in), this connector offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Compact yet robust, the EMC61DTAS with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in) is ideal for space-constrained designs. Trusted for its quality and performance, this connector is a must-have for demanding electronic projects.